The KSZ8841-16MQL is a quad UART I2C/SPI bridge with a 64-B FIFO and 33 Mbps SPI interface. It operates over a commercial temperature range of 0 to 70°C. The device is available in a 14mm x 20mm PQFP-128 package. The KSZ8841-16MQL is compliant with AEC-Q100 standards.
Microchip KSZ8841-16MQL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8841-16MQL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.