Microchip KSZ8842-PMBL-AM-TR technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Operating Supply Current | 122mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip KSZ8842-PMBL-AM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
