
Single-chip Ethernet controller for 10Mbps/100Mbps operation. Features a parallel interface and operates from a 3.3V supply. Designed for automotive applications with an operating temperature range of -40°C to 85°C. Packaged in a 48-pin LQFP, supplied on tape and reel, and is RoHS compliant.
Microchip KSZ8851-16MLLI-TR technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 85mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip KSZ8851-16MLLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
