Microchip KSZ8852-HLEYA-TR technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8852-HLEYA-TR to view detailed technical specifications.
No datasheet is available for this part.