The KSZ8852HLEWA is a 64-terminal quad interface IC from Microchip, featuring a JEDEC package code of S-PQFP-G64 and a temperature grade of industrial. It operates within a temperature range of -40 to 105 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device has a width and length of 10mm and is packaged in a 64-pin LQFP package.
Microchip KSZ8852HLEWA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8852HLEWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.