The KSZ8852HLEYA is a 64-terminal quad interface IC from Microchip, operating at a supply voltage of 3.3V. It features a temperature grade of industrial, with a maximum operating temperature of 115 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 10mm x 10mm LQFP-64 package, with a terminal position of quad. It has a single function and is suitable for use in network interface applications.
Microchip KSZ8852HLEYA technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8852HLEYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.