The KSZ8862-16MQL is a commercial temperature network interface IC with a quad terminal position and 128 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14mm wide by 20mm long plastic QFP-128 package. It has a single function and is designed to operate at a nominal supply voltage of 1.2 volts.
Microchip KSZ8862-16MQL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8862-16MQL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.