
Four-port Ethernet transceiver supporting 100Mbps data rates. Features I2C and SPI interfaces, operating from a 3.3V supply voltage. This surface mount component is housed in an 8x8mm QFN package with a low profile of 0.85mm. It offers two transceivers and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Microchip KSZ8864RMNI technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.85mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 54mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Ports | 4 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| Supply Voltage-Nom | 3.3V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8864RMNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
