
Microchip KSZ8864RMNU technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Package Quantity | 348 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8864RMNU to view detailed technical specifications.
No datasheet is available for this part.
