Microchip KSZ8873FLL-EVAL technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873FLL-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
