
This is an evaluation kit with a 100-pin package, manufactured with lead-free materials, and designed to operate within a temperature range of 0 to 70°C. It is intended for cable mount applications. The kit is not compliant with Reach SVHC regulations. The package quantity is one unit, and it is packaged in bulk.
Microchip KSZ8873MLL-EVAL technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873MLL-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
