Microchip KSZ8873MLLJ technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Interface | I2C, SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873MLLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.