Microchip KSZ8873RLLI-TR technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 115mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873RLLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
