
Microchip KSZ8893MBL-TR technical specifications.
| Package/Case | LFBGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 3 |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8893MBL-TR to view detailed technical specifications.
No datasheet is available for this part.
