
The KSZ8893MQL-EVAL is an evaluation kit for a 100-pin microcontroller. It is designed to operate within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The kit consumes up to 120mA of current. It is packaged in bulk and is not compliant with Reach SVHC regulations. The kit is lead free and intended for use in applications where a 100-pin microcontroller is required.
Microchip KSZ8893MQL-EVAL technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8893MQL-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.