
128-terminal, QUAD-positioned Ethernet transceiver IC designed for DATACOM applications. Features a commercial temperature grade with a minimum operating temperature of 0°C and a maximum of 70°C. Operates at a nominal supply voltage of 1.2V. Packaged in a 14mm x 20mm R-PQFP-G128 JEDEC package. Meets TS 16949 screening level.
Microchip KSZ8895RQXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8895RQXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.