Microchip KSZ8995FQ technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of Functions | 5 |
| Number of Transceivers | 5 |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.45V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8995FQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
