
Gigabit Ethernet PHY, 1-channel, 10Mbps/100Mbps/1Gbps data rates, full duplex operation. Features a 64-pin LQFP package, surface mountable, with dimensions of 10mm x 10mm x 1mm. Operating supply voltage ranges from 1.14V to 3.465V, with a nominal of 1.2V. This RoHS compliant component operates between 0°C and 70°C.
Microchip KSZ9021RL technical specifications.
| Package/Case | LQFP |
| Data Rate | 1000Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.465V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9021RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
