Microchip KSZ9031MNXIA technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 221mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.3V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9031MNXIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.