The KSZ9031RNXUA-TR is an industrial quad UART interface IC with a nominal supply voltage of 1.2V. It operates within a temperature range of -40°C to 85°C and features a JEDEC package code of S-XQCC-N48. The device is available in a VQFN-48 package type and meets AEC-Q100 and TS 16949 screening levels.
Microchip KSZ9031RNXUA-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | AEC-Q100; TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9031RNXUA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.