
Microchip KSZ9131RNXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9131RNXC to view detailed technical specifications.
No datasheet is available for this part.