Commercial temperature grade Ethernet transceiver, featuring a 48-terminal PQCC48 package. This integrated circuit operates within a 0°C to 70°C temperature range and requires a nominal 1.2V supply voltage. The component is designed with quad terminal positioning and adheres to the S-PQCC-N48 JEDEC package code, measuring 7mm in width and 7mm in length. Manufactured to ISO/TS-16949 screening levels, it offers a single network interface function.
Microchip KSZ9131RNXC-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9131RNXC-TR to view detailed technical specifications.
No datasheet is available for this part.