Industrial temperature-grade Ethernet transceiver, 48-terminal PQCC package. Features a 1.2V nominal supply voltage and operates across a -40°C to 85°C temperature range. This integrated circuit offers a single network interface function, conforming to the S-PQCC-N48 JEDEC package code with quad terminal positioning. Manufactured to ISO/TS-16949 screening levels.
Microchip KSZ9131RNXI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9131RNXI-TR to view detailed technical specifications.
No datasheet is available for this part.