
Industrial-grade 7-port Ethernet switch IC, featuring a 128-terminal, 14mm x 14mm QUAD JEDEC S-PQFP-G128 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. Compliant with TS 16949 screening levels.
Microchip KSZ9477STXI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9477STXI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.