64-terminal, QUAD-positioned Ethernet transceiver IC designed for network interface applications. Features a 1.2V nominal supply voltage and operates within a 0°C to 70°C temperature range, meeting COMMERCIAL temperature grade requirements. Housed in an S-PQCC-N64 JEDEC package with dimensions of 8mm x 8mm. Manufactured to TS 16949 screening level standards.
Microchip KSZ9563RNXC-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9563RNXC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.