Industrial-grade Ethernet transceiver IC featuring a 1.2V nominal supply voltage. This 64-terminal, QUAD-positioned component operates across a -40°C to 85°C temperature range. Housed in an 8x8mm S-PQCC-N64 package, it offers a single network interface function. Manufactured to TS 16949 screening levels.
Microchip KSZ9563RNXI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9563RNXI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.