The KSZ9567STXI is an industrial-grade quad terminal interface IC from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It features a 128-pin TQFP package with a width and length of 14mm. The device has a single function and is designed to operate at a nominal supply voltage of 1.2V. It meets the TS 16949 screening level and is suitable for industrial applications.
Microchip KSZ9567STXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9567STXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.