Microchip KSZ9692PBI technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, PCI |
| Max Operating Temperature | 85°C |
| Max Supply Current | 595mA |
| Max Supply Voltage | 3.6V |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Operating Supply Voltage | 1.365V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KSZx692 |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9692PBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
