64-terminal, Quad-position, 8x8mm S-PQCC-N64 packaged Ethernet transceiver. Commercial temperature grade, operating from 0°C to 70°C with a nominal supply voltage of 1.2V. Features TS 16949 screening for enhanced reliability.
Microchip KSZ9893RNXC-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9893RNXC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.