
Industrial-grade Ethernet transceiver, a 64-terminal integrated circuit designed for network interfaces. Features a 1.2V nominal supply voltage and operates across an industrial temperature range of -40°C to 85°C. Housed in an 8mm x 8mm S-PQCC-N64 package with quad terminal positioning. Meets TS 16949 screening levels for automotive applications.
Microchip KSZ9893RNXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9893RNXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.