Industrial-grade 64-terminal Ethernet transceiver with a supply voltage of 1.2V. Operating temperature range from -40°C to 85°C. Features a 8mm x 8mm QUAD terminal position within an S-PQCC-N64 JEDEC package. Designed for network interface applications with TS 16949 screening.
Microchip KSZ9893RNXI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9893RNXI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.