The KV2601 is a single VCXO/TCXO with a maximum reverse voltage of 22V and a minimum tuning ratio of 6.4 (typical) under test conditions of 4V/20V. It features a minimum quality factor of 40 and a minimum diode capacitance of 270pF at 4V. This component operates within the frequency range of HF, VHF, and UHF applications and is suitable for use in environments with operating temperatures ranging from -55°C to 150°C.
Microchip KV2601 technical specifications.
| Type | VCXO|TCXO |
| Configuration | Single |
| Maximum Reverse Voltage | 22V |
| Minimum Tuning Ratio | 6.4(Typ) |
| Tuning Ratio Test Condition | 4V/20V |
| Minimum Quality Factor | 40 |
| Minimum Diode Capacitance | 270@4VpF |
| Applications Frequency Range | HF|VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip KV2601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.