Microchip KV2701 technical specifications.
| Type | VCXO|TCXO |
| Configuration | Single |
| Maximum Reverse Voltage | 22V |
| Minimum Tuning Ratio | 6.8(Typ) |
| Tuning Ratio Test Condition | 4V/20V |
| Minimum Quality Factor | 30 |
| Minimum Diode Capacitance | 450@4VpF |
| Applications Frequency Range | HF|VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip KV2701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.