Microchip LAN7500-ABZJ-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN7500-ABZJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.