Microchip LAN7500I-ABZJ-TR technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN7500I-ABZJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
