Industrial-grade USB bus controller IC, operating from -40°C to 85°C. Features a 48-terminal, 7x7mm S-XQCC-N48 package. Supports a maximum clock frequency of 25MHz with a nominal supply voltage of 1.2V. Maximum supply current is 256mA.
Microchip LAN7800-I/Y9X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN7800-I/Y9X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.