The LAN7800T/Y9X is a quad USB bus controller from Microchip, housed in a 48-pin SQFN package. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 256mA and a nominal supply voltage of 1.2V. It supports clock frequencies up to 25MHz and is designed for use with universal serial bus applications.
Microchip LAN7800T/Y9X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN7800T/Y9X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.