
Single-chip Ethernet controller supporting 1000Mbps speeds. Features a 1.2V nominal supply voltage with a range of 1.1V to 1.26V and a maximum supply current of 183mA. Operates across an industrial temperature range from -40°C to 85°C. This serial I/O and communication controller is housed in a 56-pin, 8x8mm SQFN EP package with quad terminal positioning.
Microchip LAN7850-I/8JX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 183 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN7850-I/8JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.