The LAN8700C-AEZG-AR2 is a single transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 1.6V, with a maximum supply current of 79mA. The device is packaged in a QFN package and is designed for surface mount applications. It supports full duplex operation and has a data rate of 10Mbps.
Microchip LAN8700C-AEZG-AR2 technical specifications.
| Package/Case | QFN |
| Data Rate | 10Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 79mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8700C-AEZG-AR2 to view detailed technical specifications.
No datasheet is available for this part.
