
Automotive Ethernet PHY, 1-channel, 10/100Mbps full-duplex transceiver. Features a 3.3V operating supply voltage, with a range of 3V to 3.6V. Encased in a 36-pin VQFN EP package for surface mounting. Operates within a temperature range of 0°C to 70°C, with a maximum supply current of 81.6mA. Supplied on tape and reel in quantities of 3000.
Microchip LAN8700C-AEZG-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 81.6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8700C-AEZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
