Single-channel Ethernet PHY supporting 10Mbps and 100Mbps speeds. Features a 3.3V nominal supply voltage and operates across a 0°C to 85°C temperature range. This 32-terminal component is housed in a 5x5mm QFN EP package with QUAD terminal position. Designed for automotive applications with TS 16949 screening.
Microchip LAN8710A-EZC-ABC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN8710A-EZC-ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.