
Ethernet PHY, 1-channel, 10/100Mbps data rate, full duplex operation. Features a 32-pin VQFN EP package with dimensions of 5.1mm x 5.1mm x 0.95mm. Operates with supply voltages from 1.62V to 3.6V, drawing a maximum of 24.1mA at 3.6V. Offers 4 LED indicators and is RoHS compliant. Suitable for applications with an operating temperature range of 0°C to 85°C.
Microchip LAN8710A-EZC-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 176mW |
| Max Supply Current | 24.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 1 |
| Number of LEDs | 4 |
| Number of Transceivers | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8710A-EZC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
