
100Mbps Ethernet PHY, 1-channel, full-duplex transceiver. Features a 32-pin QFN surface mount package with a 3V to 3.6V supply voltage range. Operates from 0°C to 85°C. RoHS compliant and lead-free.
Microchip LAN8710A-EZK technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8710A-EZK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
