
100Mbps Ethernet transceiver, QFN package, 5x5mm footprint, 0.95mm height, for surface mount applications. Features full-duplex operation with a single channel and transceiver. Operates from a 1.14V to 1.25V supply voltage, with a typical supply current of 54mA. Suitable for operation between 0°C and 85°C, and is RoHS compliant.
Microchip LAN8710A-EZK-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 54mA |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8710A-EZK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
