Single-channel Ethernet PHY supporting 10/100 Mbps speeds and IEEE 802.3 standards. Features MII/RMII interface, analog and digital power supply types, with operating voltages ranging from 1.14V to 3.6V. Operates within a temperature range of -40°C to 85°C. Housed in a 24-pin VQFN EP package.
Microchip LAN8720Ai-CP technical specifications.
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-TX|IEEE 802.3 |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.14|2.25|3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 1.26|3.6V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 24 |
| Package/Case | VQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LAN8720Ai-CP to view detailed technical specifications.
No datasheet is available for this part.