
Full-duplex Ethernet transceiver supporting 100Mbps data rates. Features a QFN surface mount package with a low profile of 1mm. Operates across a wide temperature range from -40°C to 85°C with a supply voltage range of 1.8V to 3.3V. This single-channel interface IC is RoHS compliant and supplied on tape and reel.
Microchip LAN8740AI-EN-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 1mm |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8740AI-EN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
