Microchip LAN8741A-EN technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Supply Voltage-Nom | 3.6V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8741A-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.