
10/100Mbps Ethernet PHY, featuring a single-channel transceiver with full-duplex capability. This surface-mount integrated circuit operates across a wide supply voltage range of 1.62V to 3.6V and supports multiple voltage levels (1.2V/2.5V/3.3V). Encased in a compact 24-pin QFN package with dimensions of 4.1mm x 4.1mm x 0.95mm, it functions reliably within an operating temperature range of -40°C to 85°C. This RoHS-compliant component is supplied in a tray of 490 units.
Microchip LAN8742A-CZ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Full Duplex |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8742A-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
