
The LAN8810-AKZE-TR is a single-port full-duplex Ethernet transceiver from Microchip. It is packaged in a QFN-72 package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. It is available in quantities of 3000 units per reel.
Microchip LAN8810-AKZE-TR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8810-AKZE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
