The LAN89530AMR-A-V01 is an industrial quad serial IO/communication controller from Microchip. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 56 terminals and a quad terminal position. It is supplied with a voltage between 1.14 and 1.26 volts. The LAN89530AMR-A-V01 is packaged in a VQFN-56 package type.
Microchip LAN89530AMR-A-V01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN89530AMR-A-V01 to view detailed technical specifications.
No datasheet is available for this part.